
402-FFAS | |
|---|---|
DigiKey Part Number | 4681-402-FFAS-ND |
Manufacturer | |
Manufacturer Product Number | 402-FFAS |
Description | Needle Valve, 1/4" (NPT), F x F, |
Customer Reference | |
Detailed Description | Needle Valve |
Datasheet | Datasheet |
Category | Operating Pressure 10000PSI (689 bar) |
Manufacturer NOSHOK, Inc. | Orifice Diameter 0.187" (4.75mm) |
Series | Connection Method Threaded 1/4" NPT |
Packaging Bulk | Operating Temperature 200°F |
Part Status Active | Weight 1.3 lbs (589.7 g) |
Type Needle Valve |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,71000 € | 166,71 € |
| Unit Price without VAT: | 166,71000 € |
|---|---|
| Unit Price with VAT: | 198,38490 € |

