
40-911-300-psi-SG-SSFF-DRY-O2 | |
|---|---|
DigiKey Part Number | 4681-40-911-300-psi-SG-SSFF-DRY-O2-ND |
Manufacturer | |
Manufacturer Product Number | 40-911-300-psi-SG-SSFF-DRY-O2 |
Description | Liquid Filled Pressure Gauge 4" |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Gauge |
Datasheet | Datasheet |
Category | Function Pressure Operated |
Manufacturer NOSHOK, Inc. | Operating Pressure 0 ~ 30 PSI (0 ~ 2 bar) |
Series | Connection Method Threaded 1/4" NPT |
Packaging Bulk | Features Cleaning For Oxygen Service |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Type Pressure Gauge | Weight 1.8 lbs (816.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,10000 € | 282,10 € |
| Unit Price without VAT: | 282,10000 € |
|---|---|
| Unit Price with VAT: | 335,69900 € |

