New at DigiKey
254-12-14.5/58-1-1-71
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

254-16-160/637inH2O-1-43-71-TC

DigiKey Part Number
4681-254-16-160/637inH2O-1-43-71-TC-ND
Manufacturer
Manufacturer Product Number
254-16-160/637inH2O-1-43-71-TC
Description
Sanitary Pressure Transmitter
Customer Reference
Detailed Description
Pressure Sensor 5.8PSI ~ 23PSI (40kPa ~ 158.6kPa) Gauge 4 mA ~ 20 mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NOSHOK, Inc.
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial
Pressure Type
Gauge
Operating Pressure
5.8PSI ~ 23PSI (40kPa ~ 158.6kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±0.2%
Voltage - Supply
12V ~ 36V
Port Size
-
Port Style
Threaded
Features
3A Compliant
Termination Style
PG9 Cable Gland
Maximum Pressure
23PSI (158.6kPa)
Operating Temperature
-20°C ~ 100°C
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 3 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.403,28000 €1.403,28 €
Unit Price without VAT:1.403,28000 €
Unit Price with VAT:1.669,90320 €