
254-12-14.7/43-vac-1-1-25 | |
|---|---|
DigiKey Part Number | 4681-254-12-14.7/43-vac-1-1-25-ND |
Manufacturer | |
Manufacturer Product Number | 254-12-14.7/43-vac-1-1-25 |
Description | Sanitary Pressure Transmitter |
Customer Reference | |
Detailed Description | Pressure Sensor -14.7PSI ~ 43PSI (-101.4kPa ~ 296.5kPa) Compound, Vacuum 4 mA ~ 20 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Pressure Type | Compound, Vacuum | |
Operating Pressure | -14.7PSI ~ 43PSI (-101.4kPa ~ 296.5kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.2% | |
Voltage - Supply | 12V ~ 36V | |
Port Size | - | |
Port Style | Threaded | |
Features | 3A Compliant | |
Termination Style | M12x1, 4 Pin | |
Maximum Pressure | 43PSI (296.5kPa) | |
Operating Temperature | -20°C ~ 100°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.391,83000 € | 1.391,83 € |
| Unit Price without VAT: | 1.391,83000 € |
|---|---|
| Unit Price with VAT: | 1.656,27770 € |

