New at DigiKey
Pressure Operated Pressure Gauge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25-911-30/60-psi/kPa-DRY-RCP-O2

DigiKey Part Number
4681-25-911-30/60-psi/kPa-DRY-RCP-O2-ND
Manufacturer
Manufacturer Product Number
25-911-30/60-psi/kPa-DRY-RCP-O2
Description
Liquid Filled Pressure Gauge
Customer Reference
Detailed Description
Pressure Operated Pressure Gauge
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Pressure Operated
Manufacturer
NOSHOK, Inc.
Operating Pressure
-14.73 ~ 60 PSI (-1.01 ~ 4.13 bar)
Series
Connection Method
Threaded 1/4" NPT
Packaging
Bulk
Features
Cleaning For Oxygen Service
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Type
Pressure Gauge
Product Questions and Answers
Additional Resources
In-Stock: 57
MARKETPLACE PRODUCT
Will ship in approximately 5 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1215,14000 €215,14 €
Unit Price without VAT:215,14000 €
Unit Price with VAT:256,01660 €