
25-901-5000-psi/kPa-SST-DRY-RCP-O2 | |
|---|---|
DigiKey Part Number | 4681-25-901-5000-psi/kPa-SST-DRY-RCP-O2-ND |
Manufacturer | |
Manufacturer Product Number | 25-901-5000-psi/kPa-SST-DRY-RCP-O2 |
Description | Liquid Filled Pressure Gauge |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Gauge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pressure Gauge | |
Function | Pressure Operated | |
Actuator Type | - | |
Operating Pressure | 0 ~ 5000 PSI (0 ~ 345 bar) | |
Orifice Diameter | - | |
Connection Method | Threaded 7/16"-20 | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Features | Cleaning For Oxygen Service | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 60°C | |
Mechanical Life | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,70000 € | 250,70 € |
| Unit Price without VAT: | 250,70000 € |
|---|---|
| Unit Price with VAT: | 298,33300 € |

