
25-901-2000-psi/kg/cm2-DRY-RCP-O2 | |
|---|---|
DigiKey Part Number | 4681-25-901-2000-psi/kg/cm2-DRY-RCP-O2-ND |
Manufacturer | |
Manufacturer Product Number | 25-901-2000-psi/kg/cm2-DRY-RCP-O2 |
Description | Liquid Filled Pressure Gauge |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Gauge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Function Pressure Operated |
Manufacturer NOSHOK, Inc. | Operating Pressure 0 ~ 2000 PSI (0 ~ 138 bar) |
Series | Connection Method Threaded 1/4" NPT |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Cleaning For Oxygen Service |
Type Pressure Gauge | Operating Temperature -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,52000 € | 230,52 € |
| Unit Price without VAT: | 230,52000 € |
|---|---|
| Unit Price with VAT: | 274,31880 € |

