
25-901-1500-psi/kPa-SST-DRY-RCP-O2 | |
|---|---|
DigiKey Part Number | 4681-25-901-1500-psi/kPa-SST-DRY-RCP-O2-ND |
Manufacturer | |
Manufacturer Product Number | 25-901-1500-psi/kPa-SST-DRY-RCP-O2 |
Description | Liquid Filled Pressure Gauge |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Gauge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Function Pressure Operated |
Manufacturer NOSHOK, Inc. | Operating Pressure 0 ~ 1500 PSI (0 ~ 103 bar) |
Series | Connection Method Threaded 7/16"-20 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Cleaning For Oxygen Service |
Type Pressure Gauge | Operating Temperature -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,58000 € | 247,58 € |
| Unit Price without VAT: | 247,58000 € |
|---|---|
| Unit Price with VAT: | 294,62020 € |

