
152-MFS | |
|---|---|
DigiKey Part Number | 4681-152-MFS-ND |
Manufacturer | |
Manufacturer Product Number | 152-MFS |
Description | Soft Tip Mini Valve, 1/4" |
Customer Reference | |
Detailed Description | Pressure Operated Needle Valve Manual Knob Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Pressure 6000 PSI (414 bar) |
Manufacturer NOSHOK, Inc. | Orifice Diameter 0.172" (4.37mm) |
Series | Connection Method Threaded 1/4" NPT |
Packaging Bulk | For Use With/Related Products Control Valve |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Needle Valve | Operating Temperature 200°F |
Function Pressure Operated | Weight 0.518 lb (234.96 g) |
Actuator Type Manual Knob |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,89000 € | 82,89 € |
| Unit Price without VAT: | 82,89000 € |
|---|---|
| Unit Price with VAT: | 98,63910 € |





