
N30E910000T1 | |
|---|---|
DigiKey Part Number | 6022-N30E910000T1-ND |
Manufacturer | |
Manufacturer Product Number | N30E910000T1 |
Description | 15P DIECAST D-SUB HOOD NI 90 2 T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Northern Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Alloy | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 € | 6,47 € |
| 10 | 5,49700 € | 54,97 € |
| 25 | 5,15280 € | 128,82 € |
| 50 | 4,90660 € | 245,33 € |
| 100 | 4,67240 € | 467,24 € |
| 300 | 4,32403 € | 1.297,21 € |
| 500 | 4,17104 € | 2.085,52 € |
| 1.000 | 3,97216 € | 3.972,16 € |
| Unit Price without VAT: | 6,47000 € |
|---|---|
| Unit Price with VAT: | 7,69930 € |


