
DCHEPX1022AF | |
|---|---|
DigiKey Part Number | 6022-DCHEPX1022AF-ND |
Manufacturer | |
Manufacturer Product Number | DCHEPX1022AF |
Description | HD CRIMP CONTACT MALE GF S&F - B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Contact Form Stamped |
Manufacturer Northern Technologies | Wire Gauge 24-26 AWG |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Brass |
Type Signal | Contact Finish Gold |
Contact Type Male Pin | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13700 € | 1,37 € |
| 25 | 0,12840 € | 3,21 € |
| 50 | 0,12220 € | 6,11 € |
| 100 | 0,11640 € | 11,64 € |
| 250 | 0,10908 € | 27,27 € |
| 500 | 0,10388 € | 51,94 € |
| 1.000 | 0,09890 € | 98,90 € |
| 3.000 | 0,09152 € | 274,56 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |



