
B71E3005134M25S | |
|---|---|
DigiKey Part Number | 6022-B71E3005134M25S-ND |
Manufacturer | |
Manufacturer Product Number | B71E3005134M25S |
Description | M2.5 X 1/2" D-SUB COVER SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Northern Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.280" (7.10mm) | |
Length - Below Head | 0.500" (12.70mm) | |
Thread Size | M2.5 | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,07100 € | 10,71 € |
| 25 | 1,00440 € | 25,11 € |
| 50 | 0,95640 € | 47,82 € |
| 100 | 0,91080 € | 91,08 € |
| 250 | 0,85368 € | 213,42 € |
| 500 | 0,81288 € | 406,44 € |
| 1.000 | 0,77409 € | 774,09 € |
| 2.500 | 0,72564 € | 1.814,10 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

