
D3E44STS | |
|---|---|
DigiKey Part Number | 6022-D3E44STS-ND |
Manufacturer | |
Manufacturer Product Number | D3E44STS |
Description | 44P HD D-SUB FEMALE SC S&F TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 0.79µin (0.020µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 250V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 3 (DB, B) High Density | Dielectric Material Thermoplastic |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 2,00500 € | 20,05 € |
| 25 | 1,87920 € | 46,98 € |
| 50 | 1,78940 € | 89,47 € |
| 100 | 1,70380 € | 170,38 € |
| 300 | 1,57667 € | 473,00 € |
| 500 | 1,52086 € | 760,43 € |
| 1.000 | 1,44829 € | 1.448,29 € |
| 2.500 | 1,35768 € | 3.394,20 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

