



D3E26PTES | |
|---|---|
DigiKey Part Number | 6022-D3E26PTES-ND |
Manufacturer | |
Manufacturer Product Number | D3E26PTES |
Description | 26P HD D-SUB MALE SC S&F TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 0.79µin (0.020µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 2 (DA, A) High Density | Dielectric Material Thermoplastic |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -40°C ~ 105°C |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,71100 € | 17,11 € |
| 25 | 1,60360 € | 40,09 € |
| 50 | 1,52680 € | 76,34 € |
| 100 | 1,45390 € | 145,39 € |
| 250 | 1,36280 € | 340,70 € |
| 500 | 1,29774 € | 648,87 € |
| 1.000 | 1,23581 € | 1.235,81 € |
| 2.500 | 1,15850 € | 2.896,25 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

