
C88E221004 | |
|---|---|
DigiKey Part Number | 6022-C88E221004-ND |
Manufacturer | |
Manufacturer Product Number | C88E221004 |
Description | 25P PLASTIC D-SUB HOOD BK 45 NT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 45° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Northern Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,69800 € | 16,98 € |
| 25 | 1,59160 € | 39,79 € |
| 50 | 1,51560 € | 75,78 € |
| 200 | 1,37425 € | 274,85 € |
| 400 | 1,30863 € | 523,45 € |
| 600 | 1,27172 € | 763,03 € |
| 1.000 | 1,22671 € | 1.226,71 € |
| 2.600 | 1,14677 € | 2.981,60 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

