
A30E802500 | |
|---|---|
DigiKey Part Number | 6022-A30E802500-ND |
Manufacturer | |
Manufacturer Product Number | A30E802500 |
Description | 25C 0/M CAN 9.5MM EXIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Northern Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Steel | |
Plating | Tin | |
Hardware | - | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,95300 € | 9,53 € |
| 25 | 0,89280 € | 22,32 € |
| 50 | 0,85000 € | 42,50 € |
| 100 | 0,80930 € | 80,93 € |
| 300 | 0,74883 € | 224,65 € |
| 600 | 0,71310 € | 427,86 € |
| 1.200 | 0,67906 € | 814,87 € |
| 2.700 | 0,64130 € | 1.731,51 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

