


NRF9161-LACA-R | |
|---|---|
DigiKey Part Number | 4823-NRF9161-LACA-RTR-ND - Tape & Reel (TR) 4823-NRF9161-LACA-RCT-ND - Cut Tape (CT) 4823-NRF9161-LACA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF9161-LACA-R |
Description | IC RF TXRX+MCU CELL LTE-M/NB-IOT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only Cellular GPS 600MHz ~ 2.2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx Only | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 8Mbps | |
Power - Output | 23dBm | |
Sensitivity | -108dBm | |
Memory Size | 1MB Flash, 256kB RAM | |
Serial Interfaces | I2C, I2S, PWM, SPI, UART | |
GPIO | 32 | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,67000 € | 25,67 € |
| 10 | 21,45900 € | 214,59 € |
| 25 | 21,10640 € | 527,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 17,24595 € | 43.114,88 € |
| Unit Price without VAT: | 25,67000 € |
|---|---|
| Unit Price with VAT: | 30,54730 € |










