IC RF TxRx + MCU Cellular GPS 700MHz ~ 2.2GHz 127-PowerTFLGA Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF9160-SIAA-B1A-R7

DigiKey Part Number
4823-NRF9160-SIAA-B1A-R7TR-ND - Tape & Reel (TR)
4823-NRF9160-SIAA-B1A-R7CT-ND - Cut Tape (CT)
4823-NRF9160-SIAA-B1A-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRF9160-SIAA-B1A-R7
Description
IC RF TXRX+MCU CELLULAR 127LGA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Cellular GPS 700MHz ~ 2.2GHz 127-PowerTFLGA Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
23dBm
Sensitivity
-155dBm
Memory Size
1MB Flash, 256kB RAM
Serial Interfaces
I2S, PWM, SPI, UART
GPIO
32
Voltage - Supply
3V ~ 5.5V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
127-PowerTFLGA Module
Supplier Device Package
127-LGA (16x10.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,43000 €24,43 €
1021,33300 €213,33 €
2520,25840 €506,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10018,78540 €1.878,54 €
20018,11245 €3.622,49 €
30017,73710 €5.321,13 €
Manufacturers Standard Package
Unit Price without VAT:24,43000 €
Unit Price with VAT:29,07170 €