
NRF8002-R1Q32-R | |
|---|---|
DigiKey Part Number | NRF8002-R1Q32-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRF8002-R1Q32-R |
Description | IC RF TXRX BLE 32QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth Bluetooth v4.0 2.4GHz 32-VFQFN Exposed Pad |
Category | Power - Output 0dBm |
Mfr | Sensitivity -87dBm |
Packaging Tape & Reel (TR) | Serial Interfaces UART |
Part Status Obsolete | Voltage - Supply 1.9V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 14.5mA |
Type TxRx Only | Current - Transmitting 14.5mA |
RF Family/Standard Bluetooth | Operating Temperature -25°C ~ 70°C |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 32-VFQFN Exposed Pad |
Frequency | Supplier Device Package 32-QFN (5x5) |
Data Rate (Max) 1Mbps |

