
NRF8001-R2Q32-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF8001-R2Q32-R7TR-ND - Tape & Reel (TR) 4823-NRF8001-R2Q32-R7CT-ND - Cut Tape (CT) 4823-NRF8001-R2Q32-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF8001-R2Q32-R7 |
Description | IC RF TXRX BLE 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth Bluetooth v4.0 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NRF8001-R2Q32-R7 Models |
Category | Power - Output 0dBm |
Mfr | Sensitivity -87dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces I2C, SPI, UART |
Part Status Active | Voltage - Supply 1.9V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 11.1mA ~ 14.6mA |
Type TxRx Only | Current - Transmitting 6.6mA ~ 12.7mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 32-VFQFN Exposed Pad |
Frequency | Supplier Device Package 32-QFN (5x5) |
Data Rate (Max) 1Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 3,39300 € | 33,93 € |
| 25 | 3,20840 € | 80,21 € |
| 100 | 2,95480 € | 295,48 € |
| 250 | 2,80264 € | 700,66 € |
| 500 | 2,69520 € | 1.347,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,53745 € | 3.806,18 € |
| 3.000 | 2,44535 € | 7.336,05 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |


