
NRF7000-QFAA-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF7000-QFAA-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRF7000-QFAA-R7 |
Description | LOW-POWER WI-FI 6 COMPANION IC F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC 802.11a/b/g/n/ac/ax 2.4GHz, 5GHz 2.9V ~ 4.5V Supply 48-QFN (6x6) |
Datasheet | Datasheet |
Category | RF Type 802.11a/b/g/n/ac/ax |
Manufacturer Nordic Semiconductor ASA | Secondary Attributes 2.9V ~ 4.5V Supply |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 48-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 48-QFN (6x6) |
Frequency 2.4GHz, 5GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,20813 € | 2.208,13 € |
| 2.000 | 2,12627 € | 4.252,54 € |
| 3.000 | 2,08062 € | 6.241,86 € |
| Unit Price without VAT: | 2,20813 € |
|---|---|
| Unit Price with VAT: | 2,62767 € |


