


NRF6707 | |
|---|---|
DigiKey Part Number | 4823-NRF6707-ND |
Manufacturer | |
Manufacturer Product Number | NRF6707 |
Description | EVAL BOARD FOR NRF51 NRF52 |
Customer Reference | |
Detailed Description | nRF51, nRF52 - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nordic Semiconductor ASA | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Energy/Power Meter | |
Embedded | - | |
Utilized IC / Part | nRF51, nRF52 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |



