
NRF54L15-CAAA-R | |
|---|---|
DigiKey Part Number | 4823-NRF54L15-CAAA-RTR-ND - Tape & Reel (TR) 4823-NRF54L15-CAAA-RCT-ND - Cut Tape (CT) 4823-NRF54L15-CAAA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF54L15-CAAA-R |
Description | IC RF TXRX+MCU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.4, Matter, Thread, Zigbee® 47-XFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | NRF54L15-CAAA-R Models |
Category | Memory Size 1.5MB Flash, 256kB RAM |
Mfr | Serial Interfaces GPIO, I2C, I2S, SPI, UART |
Series | GPIO 32 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 3.6V |
Part Status Active | Current - Receiving 3.2mA |
Type TxRx + MCU | Current - Transmitting 5mA ~ 10mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 105°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation FSK | Package / Case 47-XFBGA, WLCSP |
Data Rate (Max) 4Mbps | Supplier Device Package 47-WLCSP (2.45x2.25) |
Power - Output 8dBm | Base Product Number |
Sensitivity -104dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,89400 € | 28,94 € |
| 25 | 2,73520 € | 68,38 € |
| 100 | 2,51770 € | 251,77 € |
| 250 | 2,38720 € | 596,80 € |
| 500 | 2,29500 € | 1.147,50 € |
| 1.000 | 2,20813 € | 2.208,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 1,92078 € | 13.445,46 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |











