NRF52833-QIAA-R7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NRF52833-QIAA-R7
Randall Restle interviews Kjetil and John from Nordic at Embedded World 2018

NRF52840-QIAA-R

DigiKey Part Number
4823-NRF52840-QIAA-RTR-ND - Tape & Reel (TR)
4823-NRF52840-QIAA-RCT-ND - Cut Tape (CT)
4823-NRF52840-QIAA-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRF52840-QIAA-R
Description
IC RF TXRX+MCU 802.15.4 73QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0 2.4GHz 73-VFQFN Dual Rows, Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NRF52840-QIAA-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
2Mbps
Power - Output
8dBm
Sensitivity
-96dBm
Memory Size
1MB Flash, 256kB RAM
Serial Interfaces
I2C, I2S, SPI, UART, USB
GPIO
48
Voltage - Supply
1.7V ~ 5.5V
Current - Receiving
6.3mA
Current - Transmitting
16.4mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
73-VFQFN Dual Rows, Exposed Pad
Supplier Device Package
73-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62.067
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,73000 €4,73 €
1.0004,03348 €4.033,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0004,03348 €12.100,44 €
Manufacturers Standard Package
Unit Price without VAT:4,73000 €
Unit Price with VAT:5,62870 €