
NRF52833-CJAA-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF52833-CJAA-R7TR-ND - Tape & Reel (TR) 4823-NRF52833-CJAA-R7CT-ND - Cut Tape (CT) 4823-NRF52833-CJAA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52833-CJAA-R7 |
Description | IC RF TXRX+MCU 802.15.4 75WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.4GHz 75-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | NRF52833-CJAA-R7 Models |
Category | Sensitivity -103dBm |
Mfr | Memory Size 512kB Flash, 128kB RAM |
Series | Serial Interfaces ADC, I2S, PWM, SPI, UART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 42 |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Current - Receiving 3.4mA ~ 10.7mA |
Type TxRx + MCU | Current - Transmitting 2.3mA ~ 30.4mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 105°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 75-UFBGA, WLCSP |
Data Rate (Max) 2Mbps | Supplier Device Package 75-WLCSP (3.18x3.18) |
Power - Output 8dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 3,93000 € | 39,30 € |
| 25 | 3,71720 € | 92,93 € |
| 100 | 3,42470 € | 342,47 € |
| 250 | 3,24948 € | 812,37 € |
| 500 | 3,12578 € | 1.562,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,94421 € | 4.416,31 € |
| 3.000 | 2,83823 € | 8.514,69 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |

