
NRF52832-QFAB-R | |
|---|---|
DigiKey Part Number | 4823-NRF52832-QFAB-RTR-ND - Tape & Reel (TR) 4823-NRF52832-QFAB-RCT-ND - Cut Tape (CT) 4823-NRF52832-QFAB-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52832-QFAB-R |
Description | IC RF TXRX+MCU BLE 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth v5.3 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NRF52832-QFAB-R Models |
Category | Sensitivity -96dBm |
Mfr | Memory Size 256kB Flash, 32kB RAM |
Series | Serial Interfaces I2C, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 32 |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 6.5mA |
Type TxRx + MCU | Current - Transmitting 7.1mA |
RF Family/Standard Bluetooth, General ISM > 1GHz | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 48-VFQFN Exposed Pad |
Frequency | Supplier Device Package 48-QFN (6x6) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 4dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,92800 € | 29,28 € |
| 25 | 2,76760 € | 69,19 € |
| 100 | 2,54750 € | 254,75 € |
| 250 | 2,41544 € | 603,86 € |
| 500 | 2,32224 € | 1.161,12 € |
| 1.000 | 2,23438 € | 2.234,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,10544 € | 6.316,32 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |









