
NRF52832-QFAB-G-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF52832-QFAB-G-R7TR-ND - Tape & Reel (TR) 4823-NRF52832-QFAB-G-R7CT-ND - Cut Tape (CT) 4823-NRF52832-QFAB-G-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52832-QFAB-G-R7 |
Description | IC RF TXRX+MCU BLE 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | FSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -96dBm | |
Memory Size | 256kB Flash, 32kB RAM | |
Serial Interfaces | I2S, SPI, UART | |
GPIO | 32 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.5mA ~ 12.9mA | |
Current - Transmitting | 2.7mA ~ 16.6mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,96500 € | 29,65 € |
| 25 | 2,80240 € | 70,06 € |
| 100 | 2,57960 € | 257,96 € |
| 250 | 2,44584 € | 611,46 € |
| 500 | 2,35146 € | 1.175,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,26251 € | 2.262,51 € |
| 2.000 | 2,17870 € | 4.357,40 € |
| 3.000 | 2,13195 € | 6.395,85 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |


