
NRF52820-QDAA-D-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF52820-QDAA-D-R7TR-ND - Tape & Reel (TR) 4823-NRF52820-QDAA-D-R7CT-ND - Cut Tape (CT) 4823-NRF52820-QDAA-D-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52820-QDAA-D-R7 |
Description | IC RF TXRX+MCU 802.15.4 40QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -95dBm |
Mfr | Memory Size 256kB Flash, 32kB RAM |
Series | Serial Interfaces SPI, UART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 18 |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Current - Receiving 3.4mA ~ 10.9mA |
Type TxRx + MCU | Current - Transmitting 2.3mA ~ 30mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 105°C |
Protocol | Mounting Type Surface Mount |
Modulation FSK | Package / Case 40-VFQFN Exposed Pad |
Frequency | Supplier Device Package 40-QFN (5x5) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 8dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,74000 € | 27,40 € |
| 25 | 2,59000 € | 64,75 € |
| 100 | 2,38350 € | 238,35 € |
| 250 | 2,25956 € | 564,89 € |
| 500 | 2,17210 € | 1.086,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,04364 € | 3.065,46 € |
| 3.000 | 1,96864 € | 5.905,92 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |



