NRF51422-QFAB-R7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nordic Semiconductor ASA
In Stock: 33.904
Unit Price: 3,36000 €
Datasheet
IC RF TxRx Only Bluetooth, General ISM > 1GHz ANT, Bluetooth v4.0 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF51422-QFAB-R7

DigiKey Part Number
4823-NRF51422-QFAB-R7TR-ND - Tape & Reel (TR)
4823-NRF51422-QFAB-R7CT-ND - Cut Tape (CT)
4823-NRF51422-QFAB-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRF51422-QFAB-R7
Description
IC RF TXRX BLE 48QFN
Customer Reference
Detailed Description
IC RF TxRx Only Bluetooth, General ISM > 1GHz ANT, Bluetooth v4.0 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
Bluetooth, General ISM > 1GHz
Protocol
Modulation
GFSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
4dBm
Sensitivity
-96dBm
Memory Size
128kB Flash, 16kB RAM
Serial Interfaces
I2C, SPI, UART
GPIO
32
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
12.6mA ~ 13.4mA
Current - Transmitting
5.5mA ~ 16mA
Operating Temperature
-25°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes