MFR Recommended

NRF51422-QFAA-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF51422-QFAA-R7TR-ND - Tape & Reel (TR) 4823-NRF51422-QFAA-R7CT-ND - Cut Tape (CT) 4823-NRF51422-QFAA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF51422-QFAA-R7 |
Description | IC RF TXRX BLE 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth, General ISM > 1GHz ANT, Bluetooth v4.0 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -96dBm |
Mfr | Memory Size 256kB Flash, 16kB RAM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces I2C, SPI, UART |
Part Status Obsolete | GPIO 32 |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.6V |
Type TxRx Only | Current - Receiving 12.6mA ~ 13.4mA |
RF Family/Standard Bluetooth, General ISM > 1GHz | Current - Transmitting 5.5mA ~ 16mA |
Protocol | Operating Temperature -25°C ~ 75°C |
Modulation GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 48-QFN (6x6) |
Power - Output 4dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRF52832-QFAA-R7 | Nordic Semiconductor ASA | 20.791 | 4823-NRF52832-QFAA-R7CT-ND | 3,85000 € | MFR Recommended |




