
NRF24LU1P-O17Q32-R | |
|---|---|
DigiKey Part Number | NRF24LU1P-O17Q32-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRF24LU1P-O17Q32-R |
Description | IC RF TXRX+MCU ISM>1GHZ 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 17kB OTP, 2kB SRAM |
Mfr | Serial Interfaces SPI, UART, USB |
Packaging Tape & Reel (TR) | GPIO 6 |
Part Status Active | Voltage - Supply 4V ~ 5.25V |
DigiKey Programmable Not Verified | Current - Receiving 12.9mA ~ 13.3mA |
Type TxRx + MCU | Current - Transmitting 11.1mA |
RF Family/Standard General ISM > 1GHz | Operating Temperature -40°C ~ 85°C |
Modulation GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 32-VFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 32-QFN (5x5) |
Power - Output 0dBm | Base Product Number |
Sensitivity -94dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,94208 € | 11.768,32 € |
| Unit Price without VAT: | 2,94208 € |
|---|---|
| Unit Price with VAT: | 3,50108 € |



