48-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF24LE1-F16Q48-T

DigiKey Part Number
4823-NRF24LE1-F16Q48-T-ND
Manufacturer
Manufacturer Product Number
NRF24LE1-F16Q48-T
Description
IC RF TXRX+MCU ISM>1GHZ 48QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NRF24LE1-F16Q48-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
GFSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
0dBm
Sensitivity
-94dBm
Memory Size
16kB Flash, 1kB SRAM
Serial Interfaces
I2C, JTAG, SPI, UART
GPIO
31
Voltage - Supply
1.9V ~ 3.6V
Current - Receiving
12.4mA ~ 13.3mA
Current - Transmitting
6.8mA ~ 11.1mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 397
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,83000 €3,83 €
1.0003,31663 €3.316,63 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,83000 €
Unit Price with VAT:4,55770 €