
NRF24LE1-F16Q48-R | |
|---|---|
DigiKey Part Number | NRF24LE1-F16Q48-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRF24LE1-F16Q48-R |
Description | IC RF TXRX+MCU ISM>1GHZ 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 16kB Flash, 1kB SRAM |
Mfr | Serial Interfaces I2C, JTAG, SPI, UART |
Packaging Tape & Reel (TR) | GPIO 31 |
Part Status Active | Voltage - Supply 1.9V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 12.4mA ~ 13.3mA |
Type TxRx + MCU | Current - Transmitting 6.8mA ~ 11.1mA |
RF Family/Standard General ISM > 1GHz | Operating Temperature -40°C ~ 85°C |
Modulation GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 48-QFN (7x7) |
Power - Output 0dBm | Base Product Number |
Sensitivity -94dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,61761 € | 13.852,83 € |
| Unit Price without VAT: | 4,61761 € |
|---|---|
| Unit Price with VAT: | 5,49496 € |



