


NPM1100-QDAA-R | |
|---|---|
DigiKey Part Number | 4823-NPM1100-QDAA-RTR-ND - Tape & Reel (TR) 4823-NPM1100-QDAA-RCT-ND - Cut Tape (CT) 4823-NPM1100-QDAA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPM1100-QDAA-R |
Description | POWER MANAGEMENT IC QFN24 VTERM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Number of Cells 1 |
Mfr | Fault Protection Over Current, Over Temperature, Over Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Function Power Management | Package / Case 24-VFQFN Exposed Pad |
Battery Chemistry Lithium Ion/Polymer | Supplier Device Package 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,20300 € | 12,03 € |
| 25 | 1,09480 € | 27,37 € |
| 100 | 0,97580 € | 97,58 € |
| 250 | 0,91912 € | 229,78 € |
| 500 | 0,88496 € | 442,48 € |
| 1.000 | 0,88424 € | 884,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,80741 € | 3.229,64 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |












