


NPM1100-CAAA-E-R | |
|---|---|
DigiKey Part Number | 4823-NPM1100-CAAA-E-RTR-ND - Tape & Reel (TR) 4823-NPM1100-CAAA-E-RCT-ND - Cut Tape (CT) 4823-NPM1100-CAAA-E-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPM1100-CAAA-E-R |
Description | NPM1100 POWER MANAGEMENT IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 25-WLCSP (2.08x2.08) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Voltage | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, WLCSP | |
Supplier Device Package | 25-WLCSP (2.08x2.08) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,78400 € | 7,84 € |
| 25 | 0,75360 € | 18,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,72786 € | 5.095,02 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |
















