
TT50GOLD | |
|---|---|
DigiKey Part Number | TT50GOLD-ND |
Manufacturer | |
Manufacturer Product Number | TT50GOLD |
Description | CONN BACKSHELL 50POS GRAY |
Customer Reference | |
Detailed Description | 50 Position Connector Gray |
Category | Compatible Shell Size D |
Manufacturer NorComp Inc. | Compatible D-Sub Size 50pos and HD78pos |
Packaging Bulk | Primary Material Plastic |
Part Status Obsolete | Material Plastic |
Number of Positions 50 | Color Gray |

