



T58-B05-FMFR001 | |
|---|---|
DigiKey Part Number | 37-T58-B05-FMFR001-ND |
Manufacturer | |
Manufacturer Product Number | T58-B05-FMFR001 |
Description | M12 // TSPLT // 5P // B // FMF |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 5/5 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Distributor T-Shaped | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Female Sockets (1), Male Pins (1) | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Polyvinyl Chloride (PVC) | |
Housing Color | Black | |
Features | Coupling Nut | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 85°C | |
Orientation (Convert From) | B | |
Orientation (Convert To) | B | |
Material Flammability Rating | UL94 V-0 | |
Housing Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,18000 € | 28,18 € |
| 10 | 23,95600 € | 239,56 € |
| 30 | 22,16933 € | 665,08 € |
| 50 | 21,38500 € | 1.069,25 € |
| 100 | 20,36530 € | 2.036,53 € |
| 250 | 19,09176 € | 4.772,94 € |
| Unit Price without VAT: | 28,18000 € |
|---|---|
| Unit Price with VAT: | 33,53420 € |

