



T54-A03-FMFR001 | |
|---|---|
DigiKey Part Number | 37-T54-A03-FMFR001-ND |
Manufacturer | |
Manufacturer Product Number | T54-A03-FMFR001 |
Description | M8 // TSPLT // 3P // A // FMF |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 3/3 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Distributor T-Shaped | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Female Sockets (1), Male Pins (1) | |
Shell Size - Insert (Convert From) | M8 | |
Shell Size - Insert (Convert To) | M8 | |
Number of Positions (Convert From) | 3 | |
Number of Positions (Convert To) | 3 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Polyvinyl Chloride (PVC) | |
Housing Color | Black | |
Features | Coupling Nut | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 85°C | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | UL94 V-0 | |
Housing Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,49000 € | 23,49 € |
| 10 | 19,96800 € | 199,68 € |
| 30 | 18,47833 € | 554,35 € |
| 50 | 17,82440 € | 891,22 € |
| 100 | 16,97430 € | 1.697,43 € |
| 250 | 15,91276 € | 3.978,19 € |
| 500 | 15,15426 € | 7.577,13 € |
| Unit Price without VAT: | 23,49000 € |
|---|---|
| Unit Price with VAT: | 27,95310 € |

