
SFSO4409NR | |
|---|---|
DigiKey Part Number | SFSO4409NR-ND |
Manufacturer | |
Manufacturer Product Number | SFSO4409NR |
Description | FEMALE SCREWLOCK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.669" (16.99mm) | |
Length - Below Head | 0.669" (16.99mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28551 € | 285,51 € |
| Unit Price without VAT: | 0,28551 € |
|---|---|
| Unit Price with VAT: | 0,33976 € |

