
SFSO4408NR | |
|---|---|
DigiKey Part Number | SFSO4408NR-ND |
Manufacturer | |
Manufacturer Product Number | SFSO4408NR |
Description | SCREW 4-40 FEMALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer NorComp Inc. | Length - Threaded Portion Below Head 0.520" (13.21mm) |
Series | Length - Below Head 0.520" (13.21mm) |
Packaging Bulk | Thread Size 4-40 Socket, 4-40 Screw |
Part Status Active | Base Product Number |
Accessory Type Jackscrew Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40600 € | 4,06 € |
| 25 | 0,38040 € | 9,51 € |
| 50 | 0,36220 € | 18,11 € |
| 100 | 0,34500 € | 34,50 € |
| 250 | 0,32332 € | 80,83 € |
| 500 | 0,30786 € | 153,93 € |
| 1.000 | 0,29316 € | 293,16 € |
| 3.000 | 0,27128 € | 813,84 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |



