



S58-A08-MMR001 | |
|---|---|
DigiKey Part Number | 37-S58-A08-MMR001-ND |
Manufacturer | |
Manufacturer Product Number | S58-A08-MMR001 |
Description | M12 // SADPT // 8P // A // MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 8/8 Male Pins/Male Pins Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 8 | |
Number of Positions (Convert To) | 8 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Nut | |
Fastening Type | Threaded | |
Housing Material | Brass | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | 3 pcs - 1 Adapter, 1 Nut, 1 O-Ring | |
Current Rating (Amps) | 2A | |
Voltage Rating | 30V | |
Operating Temperature | -40°C ~ 85°C | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | UL94 V-0 | |
Housing Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,04000 € | 37,04 € |
| 10 | 31,48400 € | 314,84 € |
| 30 | 29,13667 € | 874,10 € |
| 50 | 28,10580 € | 1.405,29 € |
| 100 | 26,76560 € | 2.676,56 € |
| 250 | 25,09224 € | 6.273,06 € |
| Unit Price without VAT: | 37,04000 € |
|---|---|
| Unit Price with VAT: | 44,07760 € |


