


MPM12A08I12AR03 | |
|---|---|
DigiKey Part Number | NOR1943-ND |
Manufacturer | |
Manufacturer Product Number | MPM12A08I12AR03 |
Description | CIRC CBL 8POS RCPT TO WIRE 1' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer NorComp Inc. | 2nd Connector Type Wire Leads |
Series | Length 1.00' (304.80mm) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Receptacle | Color Multiple |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 8 | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M12 | Base Product Number |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,02000 € | 24,02 € |
| 10 | 20,41400 € | 204,14 € |
| 30 | 18,89133 € | 566,74 € |
| 50 | 18,22280 € | 911,14 € |
| 100 | 17,35360 € | 1.735,36 € |
| 250 | 16,26832 € | 4.067,08 € |
| 500 | 15,49294 € | 7.746,47 € |
| Unit Price without VAT: | 24,02000 € |
|---|---|
| Unit Price with VAT: | 28,58380 € |

