Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MHDTZK25-DM25SK | |
|---|---|
DigiKey Part Number | 37-MHDTZK25-DM25SK-ND |
Manufacturer | |
Manufacturer Product Number | MHDTZK25-DM25SK |
Description | D-SUB SOCKET AND DIECAST HOOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Assembly |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHD45PK25DB25SK | NorComp Inc. | 0 | 37-MHD45PK25DB25SK-ND | 2,16420 € | Parametric Equivalent |
| MHDPPK25-DB25SK | NorComp Inc. | 0 | 37-MHDPPK25-DB25SK-ND | 1,57550 € | Parametric Equivalent |
| MHDTPK25-DB25SK | NorComp Inc. | 0 | 37-MHDTPK25-DB25SK-ND | 2,15140 € | Parametric Equivalent |
| MHDTPPK25DB25SK | NorComp Inc. | 0 | 37-MHDTPPK25DB25SK-ND | 1,63230 € | Parametric Equivalent |
| MHDTZK25-DB25SK | NorComp Inc. | 0 | 37-MHDTZK25-DB25SK-ND | 2,82810 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,09090 € | 509,09 € |
| Unit Price without VAT: | 5,09090 € |
|---|---|
| Unit Price with VAT: | 6,05817 € |

