
IPRJCONN-P | |
|---|---|
DigiKey Part Number | IPRJCONN-P-ND |
Manufacturer | |
Manufacturer Product Number | IPRJCONN-P |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
Category | Mounting Feature Front Side Nut |
Manufacturer NorComp Inc. | Ratings Cat5e |
Packaging Tray | Shielding Shielded |
Part Status Active | Shell Material, Finish Thermoplastic |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Gold |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Thickness 50.0µin (1.27µm) |
Type Coupler | Contact Material Phosphor Bronze |
Features Circular Bayonet Coupling | Housing Material Thermoplastic |
Ingress Protection IP67 - Dust Tight, Waterproof | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount, Bulkhead | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 510 | 15,65378 € | 7.983,43 € |
| Unit Price without VAT: | 15,65378 € |
|---|---|
| Unit Price with VAT: | 18,62800 € |


