
IPRJCONN-M | |
|---|---|
DigiKey Part Number | IPRJCONN-M-ND |
Manufacturer | |
Manufacturer Product Number | IPRJCONN-M |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Front Side Nut | |
Ratings | Cat5e | |
Shielding | Shielded | |
Shell Material, Finish | Zinc Alloy, Nickel Plating | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Thermoplastic | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 24,94600 € | 623,65 € |
| Unit Price without VAT: | 24,94600 € |
|---|---|
| Unit Price with VAT: | 29,68574 € |


