



GCHDLPF15M15M | |
|---|---|
DigiKey Part Number | GCHDLPF15M15M-ND |
Manufacturer | |
Manufacturer Product Number | GCHDLPF15M15M |
Description | DSUB GENDER CHANGER HD15M HD15M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 HD, Male To D-Sub, 15 HD, Male Panel Mount |
Datasheet | Datasheet |
Category | Features Grounding Indents |
Manufacturer NorComp Inc. | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style Gender Changer | Includes 3 pcs - 1 Connector, 2 Jack Screws |
Convert To (Adapter End) D-Sub, 15 HD, Male | Current Rating (Amps) 3 A |
Convert From (Adapter End) D-Sub, 15 HD, Male | Housing Color Yellow |
Number of Rows 3 | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,41000 € | 6,41 € |
| 10 | 5,44900 € | 54,49 € |
| 25 | 5,10680 € | 127,67 € |
| 90 | 4,66533 € | 419,88 € |
| 180 | 4,44267 € | 799,68 € |
| 270 | 4,31744 € | 1.165,71 € |
| 540 | 4,11148 € | 2.220,20 € |
| 1.080 | 3,91544 € | 4.228,68 € |
| Unit Price without VAT: | 6,41000 € |
|---|---|
| Unit Price with VAT: | 7,62790 € |


