



GCHDLP62M62F | |
|---|---|
DigiKey Part Number | GCHDLP62M62F-ND |
Manufacturer | |
Manufacturer Product Number | GCHDLP62M62F |
Description | CONN DSUB ADAPTER HD62F HD62M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 62 HD, Female To D-Sub, 62 HD, Male Panel Mount |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Manufacturer NorComp Inc. | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Includes 3 pcs - 1 Connector, 2 Jack Screws |
Connector Style Connector Saver | Current Rating (Amps) 3 A |
Convert To (Adapter End) D-Sub, 62 HD, Female | Housing Color Yellow |
Convert From (Adapter End) D-Sub, 62 HD, Male | Operating Temperature -55°C ~ 105°C |
Number of Rows 3 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,72000 € | 32,72 € |
| 10 | 27,81300 € | 278,13 € |
| 25 | 26,07160 € | 651,79 € |
| 50 | 24,82800 € | 1.241,40 € |
| 200 | 22,51675 € | 4.503,35 € |
| Unit Price without VAT: | 32,72000 € |
|---|---|
| Unit Price with VAT: | 38,93680 € |


