
FPM12A04I12CF02 | |
|---|---|
DigiKey Part Number | NOR1909-ND |
Manufacturer | |
Manufacturer Product Number | FPM12A04I12CF02 |
Description | CIRC CBL 4POS PLUG TO WIRE 1' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer NorComp Inc. | 2nd Connector Type Wire Leads |
Series | Length 1.00' (304.80mm) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Plug | Color Multiple |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M12 | Base Product Number |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,27600 € | 162,76 € |
| Unit Price without VAT: | 16,27600 € |
|---|---|
| Unit Price with VAT: | 19,36844 € |

