


CDFV13W3113L451 | |
|---|---|
DigiKey Part Number | 37-CDFV13W3113L451-ND |
Manufacturer | |
Manufacturer Product Number | CDFV13W3113L451 |
Description | CONN D-SUB PLG 13POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 (10 + 3 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 3 (DB, B) - 13C3, 13W3 | Operating Temperature -25°C ~ 85°C |
Contact Type Signal and Power | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,90000 € | 15,90 € |
| 10 | 13,51300 € | 135,13 € |
| 36 | 12,34500 € | 444,42 € |
| 72 | 11,75597 € | 846,43 € |
| 108 | 11,42454 € | 1.233,85 € |
| 252 | 10,76214 € | 2.712,06 € |
| 504 | 10,24911 € | 5.165,55 € |
| Unit Price without VAT: | 15,90000 € |
|---|---|
| Unit Price with VAT: | 18,92100 € |

