CCA-000-M02R232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CCA-000-M02R232

CCA-000-M02R232

DigiKey Part Number
NOR1463-ND
Manufacturer
Manufacturer Product Number
CCA-000-M02R232
Description
CIR CBL 8POS PLUG RA TO RA 6.56'
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Plug, Right Angle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
8
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug, Right Angle
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
8
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
Keyed
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
6.56' (2.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
140,61000 €40,61 €
2032,86600 €657,32 €
4031,29850 €1.251,94 €
6030,41667 €1.825,00 €
10029,34100 €2.934,10 €
26027,55681 €7.164,77 €
Manufacturers Standard Package
Unit Price without VAT:40,61000 €
Unit Price with VAT:48,32590 €